There are no models available for this part yet.
Overview of AC1206FR-7W5R11L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC1206FR-7W5R11L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(3216) 1206 5.11 Ohms 1% 1/2W 200PPM AEC-Q200 | 0 |
|
$0.0404 / $0.0493 | RFQ |
CAD Models for AC1206FR-7W5R11L by YAGEO Corporation
Part Data Attributes for AC1206FR-7W5R11L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
5.11 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC1206FR-7W5R11L
This table gives cross-reference parts and alternative options found for AC1206FR-7W5R11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W5R11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1206-FW-5R11ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AC1206FR-7W5R11L vs CRM1206-FW-5R11ELF |
CR-06FH7--5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206FR-7W5R11L vs CR-06FH7--5R11 |
CR-06FHD--5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206FR-7W5R11L vs CR-06FHD--5R11 |
HPCR1206-V-5R11FT | Fixed Resistor, 0.5W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AC1206FR-7W5R11L vs HPCR1206-V-5R11FT |
WHPC1206-5R11FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AC1206FR-7W5R11L vs WHPC1206-5R11FT5 |
RMCH32-5R11FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206FR-7W5R11L vs RMCH32-5R11FB |
SR1206FR-7W5R11L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-7W5R11L vs SR1206FR-7W5R11L |
AC1206FR-3W5R11L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-7W5R11L vs AC1206FR-3W5R11L |
RPC1206FT5R11-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206FR-7W5R11L vs RPC1206FT5R11-HP |
WF12P5R11FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1206FR-7W5R11L vs WF12P5R11FTL |