Part Details for AC1206FR-7W787RL by YAGEO Corporation
Overview of AC1206FR-7W787RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-7W787RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1206FR-7W787RL-ND
|
DigiKey | RES 787 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0176 | Buy Now |
DISTI #
AC1206FR-7W787RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 787Ohm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-7W787RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 | Buy Now |
DISTI #
603-AC1206FR-7W787RL
|
Mouser Electronics | Thick Film Resistors - SMD 787Ohms 1/4W 1206 1% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0100 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0065 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 787 Ohms 1% 1/2W 100PPM AEC-Q200 S | 0 |
|
$0.0158 / $0.0193 | RFQ |
Part Details for AC1206FR-7W787RL
AC1206FR-7W787RL CAD Models
AC1206FR-7W787RL Part Data Attributes
|
AC1206FR-7W787RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-7W787RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-7W787RL
This table gives cross-reference parts and alternative options found for AC1206FR-7W787RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W787RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12FT7870 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | AC1206FR-7W787RL vs RMH12FT7870 |
RMH12R-787R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | AC1206FR-7W787RL vs RMH12R-787R-F |
FPF06FV-7870 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-7W787RL vs FPF06FV-7870 |
CRS1206AFX-7870ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AC1206FR-7W787RL vs CRS1206AFX-7870ELF |
WF12P7870FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1206FR-7W787RL vs WF12P7870FTL |
RMCP1206FT787R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-7W787RL vs RMCP1206FT787R |
NRCW12F7870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AC1206FR-7W787RL vs NRCW12F7870TRF |
NRCPS12F7870TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AC1206FR-7W787RL vs NRCPS12F7870TRQYF |
RMCH32K7870FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206FR-7W787RL vs RMCH32K7870FTP |
HP06W2F7870TEE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-7W787RL vs HP06W2F7870TEE |