Part Details for AC1206JKNPOCBN470 by YAGEO Corporation
Overview of AC1206JKNPOCBN470 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206JKNPOCBN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1016
|
Newark | Cap, 47Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo AC1206JKNPOCBN470 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0550 / $0.0670 | Buy Now |
DISTI #
73AJ1015
|
Newark | Cap, 47Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo AC1206JKNPOCBN470 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8710 |
|
$0.1010 / $0.3220 | Buy Now |
DISTI #
13-AC1206JKNPOCBN470CT-ND
|
DigiKey | CAP CER 47PF 1KV C0G/NP0 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10953 In Stock |
|
$0.0531 / $0.3100 | Buy Now |
DISTI #
603-AC1206JKNPCBN470
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 47 pF C0G 1206 5% AEC-Q200 RoHS: Compliant | 11595 |
|
$0.0450 / $0.3100 | Buy Now |
|
Future Electronics | 1206 (3216)1000NPO47 pF±5% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0483 / $0.0542 | Buy Now |
|
CHIPMALL.COM LIMITED | MLCC AUTOMOTIVE GRADE 1206 (3216 | 3050 |
|
$0.0610 / $0.2287 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 47pF 1000VDC ±5% C0G (NP0) | 0 |
|
$0.0650 / $0.0793 | RFQ |
Part Details for AC1206JKNPOCBN470
AC1206JKNPOCBN470 CAD Models
AC1206JKNPOCBN470 Part Data Attributes:
|
AC1206JKNPOCBN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206JKNPOCBN470
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |