Part Details for AC1206JR-0711RL by YAGEO Corporation
Overview of AC1206JR-0711RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206JR-0711RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC1206JR-0711RL-ND
|
DigiKey | RES SMD 11 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0106 | Buy Now |
DISTI #
AC1206JR-0711RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 11Ohm 5% Paper T/R - Tape and Reel (Alt: AC1206JR-0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
DISTI #
603-AC1206JR-0711RL
|
Mouser Electronics | Thick Film Resistors - SMD 11Ohms 1/4W 1206 5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0080 / $0.1300 | Order Now |
|
Future Electronics | Chip Resistor Automotive Grade Thick Film 1206 11Ohm 5% Paper T/R - Tape and Ree RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0078 / $0.0093 | Buy Now |
DISTI #
AC1206JR-0711RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 11Ohm 5% Paper T/R - Tape and Reel (Alt: AC1206JR-0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
DISTI #
AC1206JR-0711RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 11Ohm 5% Paper T/R - Tape and Reel (Alt: AC1206JR-0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
DISTI #
AC1206JR-0711RL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 1206 11Ohm 5% Paper T/R (Alt: AC1206JR-0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 11 Ohms 5% 1/4W 100PPM AEC-Q200 SM | 0 |
|
$0.0087 / $0.0113 | RFQ |
Part Details for AC1206JR-0711RL
AC1206JR-0711RL CAD Models
AC1206JR-0711RL Part Data Attributes
|
AC1206JR-0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206JR-0711RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206JR-0711RL
This table gives cross-reference parts and alternative options found for AC1206JR-0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206JR-0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X110JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AC1206JR-0711RL vs WR12X110JQL |
RCS3216J110CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AC1206JR-0711RL vs RCS3216J110CS |
RC1206J110-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AC1206JR-0711RL vs RC1206J110-07-RG70 |
9C12063A11R0JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AC1206JR-0711RL vs 9C12063A11R0JKAFT |
MR12X110JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AC1206JR-0711RL vs MR12X110JBL |
232271181119 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206JR-0711RL vs 232271181119 |
TFA1206R11R0J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AC1206JR-0711RL vs TFA1206R11R0J-T5 |
RMC-18110JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | AC1206JR-0711RL vs RMC-18110JR |
RMC1206115% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | AC1206JR-0711RL vs RMC1206115% |
CR-06JL7---11R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | AC1206JR-0711RL vs CR-06JL7---11R- |