Part Details for AC1206JR-076R8L by YAGEO Corporation
Overview of AC1206JR-076R8L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206JR-076R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3481
|
Newark | Res, 6R8, 5%, 0.25W, Thick Film, 1206, Resistance:6.8Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206JR-076R8L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
58AK7184
|
Newark | Res, 6R8, 5%, 0.25W, Thick Film, 1206, Resistance:6.8Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206JR-076R8L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
13-AC1206JR-076R8LCT-ND
|
DigiKey | RES SMD 6.8 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9445 In Stock |
|
$0.0125 / $0.1300 | Buy Now |
DISTI #
AC1206JR-076R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 6.8Ohm 5% Paper T/R - Tape and Reel (Alt: AC1206JR-076R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
603-AC1206JR-076R8L
|
Mouser Electronics | Thick Film Resistors - SMD 6.8 Ohms 250 mW 1206 5% AEC-Q200 Standard Power Version RoHS: Compliant | 184 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | Res, 6R8, 5%, 0.25W, Thick Film, 1206, Resistance6.8Ohm, Resistance Tolerance RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0089 / $0.0106 | Buy Now |
DISTI #
AC1206JR-076R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 6.8Ohm 5% Paper T/R - Tape and Reel (Alt: AC1206JR-076R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
AC1206JR-076R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 6.8Ohm 5% Paper T/R - Tape and Reel (Alt: AC1206JR-076R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
WRC52405
|
Rutronik | AC1206 6,8R 5% 0,25W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0074 / $0.0097 | Buy Now |
DISTI #
AC1206JR-076R8L
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 1206 6.8Ohm 5% Paper T/R (Alt: AC1206JR-076R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC1206JR-076R8L
AC1206JR-076R8L CAD Models
AC1206JR-076R8L Part Data Attributes
|
AC1206JR-076R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206JR-076R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206JR-076R8L
This table gives cross-reference parts and alternative options found for AC1206JR-076R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206JR-076R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BTTDD6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC1206JR-076R8L vs SG73S2BTTDD6R8J |
CRCW12066R80JNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC1206JR-076R8L vs CRCW12066R80JNEBIF |
RK73B2BRTTDB6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206JR-076R8L vs RK73B2BRTTDB6R8J |
NMCR1206JT6R80 | RES,SMT,THICK FILM,6.8 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | AC1206JR-076R8L vs NMCR1206JT6R80 |
9C12063A6R80JLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206JR-076R8L vs 9C12063A6R80JLHFT |
NQ06W4J068JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1206JR-076R8L vs NQ06W4J068JT5E |
CR32-6R8JE | Fixed Resistor, 0.25W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Hokuriku Electric Industry Co Ltd | AC1206JR-076R8L vs CR32-6R8JE |
9C12063A6R80JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | AC1206JR-076R8L vs 9C12063A6R80JLAFT |
AR1206JR-076R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206JR-076R8L vs AR1206JR-076R8 |
SG73P2BLBK6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206JR-076R8L vs SG73P2BLBK6R8J |