Part Details for AC1210DR-0710ML by YAGEO Corporation
Overview of AC1210DR-0710ML by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210DR-0710ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1210DR-0710ML-ND
|
DigiKey | RES 10 MOHM 0.5% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0320 | Buy Now |
DISTI #
AC1210DR-0710ML
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1210 10MOhm 0.5% Paper T/R - Tape and Reel (Alt: AC1210DR-0710ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 | Buy Now |
DISTI #
603-AC1210DR-0710ML
|
Mouser Electronics | Thick Film Resistors - SMD 10M Ohms 1/16W 1210 AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0240 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0149 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 10M Ohms 0.5% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0454 / $0.0554 | RFQ |
Part Details for AC1210DR-0710ML
AC1210DR-0710ML CAD Models
AC1210DR-0710ML Part Data Attributes
|
AC1210DR-0710ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210DR-0710ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |