Part Details for AC1210FR-0718KL by YAGEO Corporation
Overview of AC1210FR-0718KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210FR-0718KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC1210FR-0718KL-ND
|
DigiKey | RES SMD 18K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0362 | Buy Now |
DISTI #
AC1210FR-0718KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1210 18kOhm 1% Paper T/R - Tape and Reel (Alt: AC1210FR-0718KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0125 | Buy Now |
DISTI #
603-AC1210FR-0718KL
|
Mouser Electronics | Thick Film Resistors - SMD 18k Ohms 1/2 W 1210 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0180 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0098 | Buy Now |
DISTI #
AC1210FR-0718KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1210 18kOhm 1% Paper T/R - Tape and Reel (Alt: AC1210FR-0718KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0125 | Buy Now |
DISTI #
4054822
|
Farnell | RES, 18K, 1%, 0.5W, THICK FILM, 1210 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 18K Ohms 1% 1/2W 100PPM AEC-Q200 S | 0 |
|
$0.0301 / $0.0367 | RFQ |
Part Details for AC1210FR-0718KL
AC1210FR-0718KL CAD Models
AC1210FR-0718KL Part Data Attributes:
|
AC1210FR-0718KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-0718KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-0718KL
This table gives cross-reference parts and alternative options found for AC1210FR-0718KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-0718KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK1802F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-0718KL vs RK73H2EGBK1802F |
RTT121802FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AC1210FR-0718KL vs RTT121802FP2 |
239073551803L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1210FR-0718KL vs 239073551803L |
RMNW35K1802FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | AC1210FR-0718KL vs RMNW35K1802FTP |
CRCW121010018K1%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | AC1210FR-0718KL vs CRCW121010018K1%RT6 |
CRCW121010018K1%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | AC1210FR-0718KL vs CRCW121010018K1%ET5E3 |
SR1210FR-1318KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-0718KL vs SR1210FR-1318KL |
RK73H2ERTTED1802F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-0718KL vs RK73H2ERTTED1802F |
MR10X1802FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-0718KL vs MR10X1802FBL |
MR10X1802FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-0718KL vs MR10X1802FGL |