There are no models available for this part yet.
Overview of AC1210FR-0756RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC1210FR-0756RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK7213
|
Newark | Res, 56R, 1%, 0.5W, Thick Film, 1210, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC1210FR-0756RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0310 | Buy Now | |
DISTI #
58AK2896
|
Newark | Res, 56R, 1%, 0.5W, Thick Film, 1210, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC1210FR-0756RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now | |
DISTI #
13-AC1210FR-0756RLCT-ND
|
DigiKey | RES SMD 56 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6650 In Stock |
|
$0.0257 / $0.2300 | Buy Now | |
DISTI #
AC1210FR-0756RL
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1210FR-0756RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 | Buy Now | |
DISTI #
603-AC1210FR-0756RL
|
Mouser Electronics | Thick Film Resistors - SMD 56 Ohms 1/2 W 1210 1 % AEC-Q200 Standard Power Version RoHS: Compliant | 3940 |
|
$0.0270 / $0.2300 | Buy Now | |
Future Electronics | RES SMD 56 OHM 1% 1/2W 1210 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0098 | Buy Now | ||
Quest Components | 4000 |
|
$0.0690 / $0.2300 | Buy Now | |||
DISTI #
AC1210FR-0756RL
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1210FR-0756RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900101581254
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 8800 |
|
$0.0112 / $0.0186 | Buy Now | |
Ozdisan Elektronik | RES.(3225) 1210 56 Ohms 1% 1/2W 100PPM AEC-Q200 SM | 0 |
|
$0.0312 / $0.0381 | RFQ |
CAD Models for AC1210FR-0756RL by YAGEO Corporation
Part Data Attributes for AC1210FR-0756RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
56 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC1210FR-0756RL
This table gives cross-reference parts and alternative options found for AC1210FR-0756RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-0756RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1210FR-1356RL | Fixed Resistor, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-0756RL vs AF1210FR-1356RL |
RMNW35K56R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | AC1210FR-0756RL vs RMNW35K56R0FB |
CRCW121056R0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC1210FR-0756RL vs CRCW121056R0FKTA |
RK73H2ELTDD56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-0756RL vs RK73H2ELTDD56R0F |
SR1210FR-0756RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-0756RL vs SR1210FR-0756RL |
RK73H2ETTEB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AC1210FR-0756RL vs RK73H2ETTEB56R0F |
RK73H2ELTEB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AC1210FR-0756RL vs RK73H2ELTEB56R0F |
RMSW35K560FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AC1210FR-0756RL vs RMSW35K560FB |
1210W2F560JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1210FR-0756RL vs 1210W2F560JT5E |
RK73H2ELTD56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-0756RL vs RK73H2ELTD56R0F |