Part Details for AC1210FR-10348RL by YAGEO Corporation
Overview of AC1210FR-10348RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210FR-10348RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 348 Ohms 1% 1/2W 100PPM AEC-Q200 S | 0 |
|
$0.0311 / $0.0379 | RFQ |
Part Details for AC1210FR-10348RL
AC1210FR-10348RL CAD Models
AC1210FR-10348RL Part Data Attributes
|
AC1210FR-10348RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-10348RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-10348RL
This table gives cross-reference parts and alternative options found for AC1210FR-10348RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-10348RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210348R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210FR-10348RL vs CLF1210348R1%100PPM/KNS |
PWR14F3480TEU | Fixed Resistor, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AC1210FR-10348RL vs PWR14F3480TEU |
MCR25JZHF3480 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | AC1210FR-10348RL vs MCR25JZHF3480 |
MR10X3480FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-10348RL vs MR10X3480FBL |
RK73H2ELTE3480F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-10348RL vs RK73H2ELTE3480F |
RK73H2ERTTDB3480F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AC1210FR-10348RL vs RK73H2ERTTDB3480F |
RK73H2ETTDB3480F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AC1210FR-10348RL vs RK73H2ETTDB3480F |
TSR4GF3480V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | AC1210FR-10348RL vs TSR4GF3480V |
CR1210-2W-3480FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AC1210FR-10348RL vs CR1210-2W-3480FSNT |
RMNW35K3480FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AC1210FR-10348RL vs RMNW35K3480FTP |