Part Details for AC1210FR-103M01L by YAGEO Corporation
Overview of AC1210FR-103M01L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210FR-103M01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 3.01M Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0311 / $0.0379 | RFQ |
Part Details for AC1210FR-103M01L
AC1210FR-103M01L CAD Models
AC1210FR-103M01L Part Data Attributes
|
AC1210FR-103M01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-103M01L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-103M01L
This table gives cross-reference parts and alternative options found for AC1210FR-103M01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-103M01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1210FR-133M01L | Fixed Resistor, 0.5W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-103M01L vs AF1210FR-133M01L |
RMCF1210FT3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AC1210FR-103M01L vs RMCF1210FT3M01 |
RTT123014FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | AC1210FR-103M01L vs RTT123014FP4 |
CRCW12103M01FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC1210FR-103M01L vs CRCW12103M01FKTA |
CRCW12103M01FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC1210FR-103M01L vs CRCW12103M01FKEA |
AC1210FR-073M01L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-103M01L vs AC1210FR-073M01L |
CLF12103M011%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210FR-103M01L vs CLF12103M011%100PPM/KNB16 |
CRCW12103M01FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | AC1210FR-103M01L vs CRCW12103M01FKTABC |
AF1210FR-073M01L | Fixed Resistor, 0.5W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | AC1210FR-103M01L vs AF1210FR-073M01L |
CLF12103M011%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210FR-103M01L vs CLF12103M011%100PPM/KKB8 |