Part Details for AC1210FR-7W91RL by YAGEO Corporation
Overview of AC1210FR-7W91RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210FR-7W91RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1210FR-7W91RL-ND
|
DigiKey | RES 91 OHM 1% 1W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0326 | Buy Now |
DISTI #
AC1210FR-7W91RL
|
Avnet Americas | Resistor Thick Film 1210 91 Ohm ±1% 1W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC1210FR-7W91RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0187 | Buy Now |
DISTI #
603-AC1210FR-7W91RL
|
Mouser Electronics | Thick Film Resistors - SMD 91Ohms 1/2W 1210 1% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0240 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0149 | Buy Now |
DISTI #
WSR2113
|
Rutronik | HP1210 91R 1% 1W AUTOMO HP RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 115000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0198 / $0.0228 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 91 Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.0436 / $0.0532 | RFQ |
Part Details for AC1210FR-7W91RL
AC1210FR-7W91RL CAD Models
AC1210FR-7W91RL Part Data Attributes
|
AC1210FR-7W91RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-7W91RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-7W91RL
This table gives cross-reference parts and alternative options found for AC1210FR-7W91RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-7W91RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-3W91RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-7W91RL vs AC1210FR-3W91RL |