Part Details for AC1218FK-07107RL by YAGEO Corporation
Overview of AC1218FK-07107RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1218FK-07107RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(4532) 1218 107 Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1025 / $0.1179 | RFQ |
Part Details for AC1218FK-07107RL
AC1218FK-07107RL CAD Models
AC1218FK-07107RL Part Data Attributes
|
AC1218FK-07107RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1218FK-07107RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1218FK-07107RL
This table gives cross-reference parts and alternative options found for AC1218FK-07107RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1218FK-07107RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12181W1070FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | AC1218FK-07107RL vs 9C12181W1070FKPF5 |
WK73R2JRTTE1070F | Fixed Resistor, 1W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | AC1218FK-07107RL vs WK73R2JRTTE1070F |
MR18X1070FTL | Fixed Resistor, 1W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07107RL vs MR18X1070FTL |
CLF1218107R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218FK-07107RL vs CLF1218107R1%100PPM/KNB4 |
232273571071L | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC1218FK-07107RL vs 232273571071L |
WR18X1070FTL | Fixed Resistor, 1W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07107RL vs WR18X1070FTL |
CRCW1218107RFKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC1218FK-07107RL vs CRCW1218107RFKEK |
RC1218F1070 | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | AC1218FK-07107RL vs RC1218F1070 |
MR18X1070FBL | Fixed Resistor, 1W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07107RL vs MR18X1070FBL |
CLF1218107R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218FK-07107RL vs CLF1218107R1%100PPM/KNB16 |