Part Details for AC1218FK-07118KL by YAGEO Corporation
Overview of AC1218FK-07118KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1218FK-07118KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(4532) 1218 118K Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.1026 / $0.1180 | RFQ |
Part Details for AC1218FK-07118KL
AC1218FK-07118KL CAD Models
AC1218FK-07118KL Part Data Attributes
|
AC1218FK-07118KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1218FK-07118KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1218FK-07118KL
This table gives cross-reference parts and alternative options found for AC1218FK-07118KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1218FK-07118KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X1183FBL | Fixed Resistor, 1W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07118KL vs MR18X1183FBL |
RCL1218118KFKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | AC1218FK-07118KL vs RCL1218118KFKEK |
WK73R2JRTTE1183F | Fixed Resistor, 1W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | AC1218FK-07118KL vs WK73R2JRTTE1183F |
CLF1218118K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218FK-07118KL vs CLF1218118K1%100PPM/KNS |
MR18X1183FGL | Fixed Resistor, 1W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07118KL vs MR18X1183FGL |
WK73R2JTTE1183F | Fixed Resistor, 1W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | AC1218FK-07118KL vs WK73R2JTTE1183F |
232273521184 | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-07118KL vs 232273521184 |
SR1218FK-07118KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-07118KL vs SR1218FK-07118KL |
RC1218F1183 | Fixed Resistor, Metal Glaze/thick Film, 1W, 118000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | AC1218FK-07118KL vs RC1218F1183 |
MR18X1183FTL | Fixed Resistor, 1W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07118KL vs MR18X1183FTL |