Part Details for AC1218FK-07182KL by YAGEO Corporation
Overview of AC1218FK-07182KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1218FK-07182KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(4532) 1218 182K Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.0992 / $0.1210 | RFQ |
Part Details for AC1218FK-07182KL
AC1218FK-07182KL CAD Models
AC1218FK-07182KL Part Data Attributes
|
AC1218FK-07182KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1218FK-07182KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1218FK-07182KL
This table gives cross-reference parts and alternative options found for AC1218FK-07182KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1218FK-07182KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1218FK-07182KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-07182KL vs SR1218FK-07182KL |
232273521824 | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-07182KL vs 232273521824 |
RC1218FK-07182KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-07182KL vs RC1218FK-07182KP |
RMC-281823FK | RES,SMT,NON-SPECIFIED,182K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | AC1218FK-07182KL vs RMC-281823FK |
MR18X1823FQL | Fixed Resistor, 1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07182KL vs MR18X1823FQL |
MR18X1823FGL | Fixed Resistor, 1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07182KL vs MR18X1823FGL |
RMC-281823FB | RES,SMT,NON-SPECIFIED,182K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | AC1218FK-07182KL vs RMC-281823FB |
CLF1218182K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218FK-07182KL vs CLF1218182K1%100PPM/KNB8 |
CR1218F182KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | AC1218FK-07182KL vs CR1218F182KD50 |
WR181WF1823T4E | Fixed Resistor, Thick Film, 1W, 182000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1218FK-07182KL vs WR181WF1823T4E |