Part Details for AC1218FK-0718K2L by YAGEO Corporation
Overview of AC1218FK-0718K2L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1218FK-0718K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(4532) 1218 18.2K Ohms 1% 1W 100PPM AEC-Q200 S | 0 |
|
$0.1025 / $0.1179 | RFQ |
Part Details for AC1218FK-0718K2L
AC1218FK-0718K2L CAD Models
AC1218FK-0718K2L Part Data Attributes
|
AC1218FK-0718K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1218FK-0718K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1218FK-0718K2L
This table gives cross-reference parts and alternative options found for AC1218FK-0718K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1218FK-0718K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1218F1822 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | AC1218FK-0718K2L vs RC1218F1822 |
MR18X1822FTL | Fixed Resistor, 1W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-0718K2L vs MR18X1822FTL |
WK73R2JTTE1822F | Fixed Resistor, 1W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | AC1218FK-0718K2L vs WK73R2JTTE1822F |
CLF121818K21%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218FK-0718K2L vs CLF121818K21%100PPM/KNB4 |
CLF121818K21%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218FK-0718K2L vs CLF121818K21%100PPM/KNB16 |
WHPC1218-18K2FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 18200ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC1218FK-0718K2L vs WHPC1218-18K2FT4 |
MR18X1822FBL | Fixed Resistor, 1W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-0718K2L vs MR18X1822FBL |
RC1218FK-0718K2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-0718K2L vs RC1218FK-0718K2L |
WR181WF1822T4E | Fixed Resistor, Thick Film, 1W, 18200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1218FK-0718K2L vs WR181WF1822T4E |
RCL121818K2FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | AC1218FK-0718K2L vs RCL121818K2FKEK |