Part Details for AC1218FK-071R2L by YAGEO Corporation
Overview of AC1218FK-071R2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1218FK-071R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG3995CT-ND
|
DigiKey | RES SMD 1.2 OHM 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3627 In Stock |
|
$0.0509 / $0.4500 | Buy Now |
DISTI #
AC1218FK-071R2L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1218 1.2Ohm 1% Emboss T/R - Tape and Reel (Alt: AC1218FK-071R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 | Buy Now |
DISTI #
603-AC1218FK-071R2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2Ohms 1W 1218 1% A EC-Q200 Standard Power Version RoHS: Compliant | 4245 |
|
$0.0660 / $0.4500 | Buy Now |
|
Future Electronics | Chip Resistor Automotive Grade Thick Film 1218 1.2Ohm 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0359 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1218 1.2 Ohms 1% 1W 200PPM AEC-Q200 SMT | 0 |
|
$0.1026 / $0.1180 | RFQ |
Part Details for AC1218FK-071R2L
AC1218FK-071R2L CAD Models
AC1218FK-071R2L Part Data Attributes
|
AC1218FK-071R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1218FK-071R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1218FK-071R2L
This table gives cross-reference parts and alternative options found for AC1218FK-071R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1218FK-071R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1218FK-071R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-071R2L vs SR1218FK-071R2L |
RMCW1218FT1R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | AC1218FK-071R2L vs RMCW1218FT1R20 |
AA1218FK-071R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-071R2L vs AA1218FK-071R2L |
RC1218FK-071R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-071R2L vs RC1218FK-071R2L |
RC1218FK-071R2P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-071R2L vs RC1218FK-071R2P |
232273571208L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC1218FK-071R2L vs 232273571208L |