There are no models available for this part yet.
Overview of AC1218FK-07226KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC1218FK-07226KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(4532) 1218 226K Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.1025 / $0.1179 | RFQ |
CAD Models for AC1218FK-07226KL by YAGEO Corporation
Part Data Attributes for AC1218FK-07226KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
226000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC1218FK-07226KL
This table gives cross-reference parts and alternative options found for AC1218FK-07226KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1218FK-07226KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1218226K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218FK-07226KL vs CLF1218226K1%100PPM/KNB16 |
WHPC1218-226KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 226000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC1218FK-07226KL vs WHPC1218-226KFT4 |
RC1218FK-07226KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-07226KL vs RC1218FK-07226KL |
WHPC1218-226KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AC1218FK-07226KL vs WHPC1218-226KFT4 |
MR18X2263FTL | Fixed Resistor, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-07226KL vs MR18X2263FTL |
RMC-282263FK | RES,SMT,NON-SPECIFIED,226K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | AC1218FK-07226KL vs RMC-282263FK |
9C12181W2263FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | AC1218FK-07226KL vs 9C12181W2263FKPF5 |
232273572264L | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC1218FK-07226KL vs 232273572264L |
CR1218F226KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | AC1218FK-07226KL vs CR1218F226KE04 |
RCL1218226KFKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | AC1218FK-07226KL vs RCL1218226KFKEK |