Part Details for AC1218FK-074R22L by YAGEO Corporation
Overview of AC1218FK-074R22L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1218FK-074R22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(4532) 1218 4.22 Ohms 1% 1W 200PPM AEC-Q200 SM | 0 |
|
$0.1026 / $0.1180 | RFQ |
Part Details for AC1218FK-074R22L
AC1218FK-074R22L CAD Models
AC1218FK-074R22L Part Data Attributes
|
AC1218FK-074R22L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1218FK-074R22L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1218FK-074R22L
This table gives cross-reference parts and alternative options found for AC1218FK-074R22L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1218FK-074R22L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1218FK-074R22P | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.22ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-074R22L vs RC1218FK-074R22P |
SR1218FK-074R22L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-074R22L vs SR1218FK-074R22L |
CRCW12184R22FNEK | Fixed Resistor | Vishay Intertechnologies | AC1218FK-074R22L vs CRCW12184R22FNEK |
232273564228 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1218FK-074R22L vs 232273564228 |
AF1218FK-074R22L | Fixed Resistor, 1W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-074R22L vs AF1218FK-074R22L |
AA1218FK-074R22L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.22ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | AC1218FK-074R22L vs AA1218FK-074R22L |
232273524228 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-074R22L vs 232273524228 |
WR18W4R22FTL | Fixed Resistor, 1W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-074R22L vs WR18W4R22FTL |