Part Details for AC1225DK-071K15L by YAGEO Corporation
Overview of AC1225DK-071K15L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1225DK-071K15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3263) 1225 1.15K Ohms 0.5% 2W 100PPM AEC-Q200 | 0 |
|
$0.4417 / $0.5080 | RFQ |