Datasheets
AC1225DK-07422KL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP

Part Details for AC1225DK-07422KL by YAGEO Corporation

Overview of AC1225DK-07422KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC1225DK-07422KL

Part # Distributor Description Stock Price Buy
Ozdisan Elektronik RES.(3263) 1225 422K Ohms 0.5% 2W 100PPM AEC-Q200 0
  • 1 $0.5131
  • 4,000 $0.4462
$0.4462 / $0.5131 RFQ

Part Details for AC1225DK-07422KL

AC1225DK-07422KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC1225DK-07422KL Part Data Attributes

AC1225DK-07422KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC1225DK-07422KL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.4 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 422000 Ω
Resistor Type FIXED RESISTOR
Size Code 1225
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1225DK-07422KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1225DK-07422KL by YAGEO Corporation

  • Please alert me when AC1225DK-07422KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC1225DK-07422KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1225DK-07422KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC1225DK-07422KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1225DK-07422KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1225DK-07422KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: