Part Details for AC1225FK-0715RL by YAGEO Corporation
Overview of AC1225FK-0715RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1225FK-0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3532
|
Newark | Res, 15R, 1%, 2W, Thick Film, 1225, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC1225FK-0715RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2230 | Buy Now |
DISTI #
58AK5579
|
Newark | Res, 15R, 1%, 2W, Thick Film, 1225, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC1225FK-0715RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2180 | Buy Now |
DISTI #
13-AC1225FK-0715RLTR-ND
|
DigiKey | RES 15 OHM 1% 2W 1225 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2010 | Buy Now |
DISTI #
AC1225FK-0715RL
|
Avnet Americas | Chip Resistor Wide Terminal Automotive Grade Thick Film 2512 15Ohm 1% Emboss T/R - Tape and Reel (Alt: AC1225FK-0715RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1385 | Buy Now |
DISTI #
603-AC1225FK-0715RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 2 W 1225 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.1460 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1197 | Buy Now |
|
Ozdisan Elektronik | RES.(3263) 1225 15 Ohms 1% 2W 100PPM AEC-Q200 SMT | 0 |
|
$0.3421 / $0.3934 | RFQ |
Part Details for AC1225FK-0715RL
AC1225FK-0715RL CAD Models
AC1225FK-0715RL Part Data Attributes
|
AC1225FK-0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1225FK-0715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1225FK-0715RL
This table gives cross-reference parts and alternative options found for AC1225FK-0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1225FK-0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTW001225-15R0FTE | Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Chilisin Electronics Corp | AC1225FK-0715RL vs BCTW001225-15R0FTE |
RMCW1225FT15R0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | SEI Stackpole Electronics Inc | AC1225FK-0715RL vs RMCW1225FT15R0 |
WK73R3ATBK15R0F | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1225, | KOA Speer Electronics Inc | AC1225FK-0715RL vs WK73R3ATBK15R0F |
ACTW001225-15R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Chilisin Electronics Corp | AC1225FK-0715RL vs ACTW001225-15R0FTE |