Part Details for AC1225FK-071K2L by YAGEO Corporation
Overview of AC1225FK-071K2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1225FK-071K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1225FK-071K2LTR-ND
|
DigiKey | RES 1.2K OHM 1% 2W 1225 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2010 | Buy Now |
DISTI #
AC1225FK-071K2L
|
Avnet Americas | Chip Resistor Wide Terminal Automotive Grade Thick Film 2512 1.2kOhm 1% Emboss T/R - Tape and Reel (Alt: AC1225FK-071K2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1385 | Buy Now |
DISTI #
603-AC1225FK-071K2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2kOhms 2W 1225 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.1650 / $0.1810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1197 | Buy Now |
|
Ozdisan Elektronik | RES.(3263) 1225 1.2K Ohms 1% 2W 100PPM AEC-Q200 SM | 0 |
|
$0.3421 / $0.3934 | RFQ |
Part Details for AC1225FK-071K2L
AC1225FK-071K2L CAD Models
AC1225FK-071K2L Part Data Attributes
|
AC1225FK-071K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1225FK-071K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1225FK-071K2L
This table gives cross-reference parts and alternative options found for AC1225FK-071K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1225FK-071K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK73R3ATBK1201F | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1225, | KOA Speer Electronics Inc | AC1225FK-071K2L vs WK73R3ATBK1201F |
RMCW1225FT1K20 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | SEI Stackpole Electronics Inc | AC1225FK-071K2L vs RMCW1225FT1K20 |
WR252WF1201T4E | Fixed Resistor, Thick Film, 2W, 1200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1225FK-071K2L vs WR252WF1201T4E |
ACTW001225-1201FTE | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Chilisin Electronics Corp | AC1225FK-071K2L vs ACTW001225-1201FTE |