Datasheets
AC1225FK-07280RL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 2W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP

Part Details for AC1225FK-07280RL by YAGEO Corporation

Overview of AC1225FK-07280RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC1225FK-07280RL

Part # Distributor Description Stock Price Buy
DISTI # 13-AC1225FK-07280RL-ND
DigiKey RES 280 OHM 1% 2W 1225 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2010
$0.2010 Buy Now
DISTI # AC1225FK-07280RL
Avnet Americas Resistor Thick Film 2512 280 Ohm ±1% 2W ±100ppm/°C Molded Emboss T/R AEC-Q200 - Tape and Reel (Alt: AC1225FK-07280RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1568
  • 8,000 $0.1525
  • 16,000 $0.1482
  • 24,000 $0.1439
  • 32,000 $0.1395
$0.1395 / $0.1568 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks 0
  • 4,000 $0.1197
$0.1197 Buy Now
Ozdisan Elektronik RES.(3263) 1225 280 Ohms 1% 2W 100PPM AEC-Q200 SMT 0
  • 1 $0.3806
  • 4,000 $0.3310
$0.3310 / $0.3806 RFQ

Part Details for AC1225FK-07280RL

AC1225FK-07280RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC1225FK-07280RL Part Data Attributes

AC1225FK-07280RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC1225FK-07280RL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 2W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.4 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 280 Ω
Resistor Type FIXED RESISTOR
Size Code 1225
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for AC1225FK-07280RL

This table gives cross-reference parts and alternative options found for AC1225FK-07280RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1225FK-07280RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACTW001225-2800FTE Fixed Resistor, Metal Glaze/thick Film, 1.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP Chilisin Electronics Corp AC1225FK-07280RL vs ACTW001225-2800FTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1225FK-07280RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1225FK-07280RL by YAGEO Corporation

  • Please alert me when AC1225FK-07280RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC1225FK-07280RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1225FK-07280RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC1225FK-07280RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1225FK-07280RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1225FK-07280RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: