Part Details for AC1225JK-0722RL by YAGEO Corporation
Overview of AC1225JK-0722RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1225JK-0722RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1225JK-0722RL-ND
|
DigiKey | RES 22 OHM 5% 2W 1225 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1827 | Buy Now |
DISTI #
AC1225JK-0722RL
|
Avnet Americas | Resistor Thick Film 22Ohm 5% 1225 2-Pin Emboss T/R - Tape and Reel (Alt: AC1225JK-0722RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1259 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1088 | Buy Now |
|
Ozdisan Elektronik | RES.(3263) 1225 22 Ohms 5% 2W 100PPM AEC-Q200 SMT | 0 |
|
$0.3110 / $0.3577 | RFQ |
Part Details for AC1225JK-0722RL
AC1225JK-0722RL CAD Models
AC1225JK-0722RL Part Data Attributes
|
AC1225JK-0722RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1225JK-0722RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1225JK-0722RL
This table gives cross-reference parts and alternative options found for AC1225JK-0722RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1225JK-0722RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCW1225JT22R0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | SEI Stackpole Electronics Inc | AC1225JK-0722RL vs RMCW1225JT22R0 |
WK73R3ATBK220J | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 22ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1225, | KOA Speer Electronics Inc | AC1225JK-0722RL vs WK73R3ATBK220J |
WK73R3ARTTE220J | Fixed Resistor, 1.5W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | KOA Speer Electronics Inc | AC1225JK-0722RL vs WK73R3ARTTE220J |
WK73R3ATTE220J | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC1225JK-0722RL vs WK73R3ATTE220J |