Part Details for AC1225JK-0727RL by YAGEO Corporation
Overview of AC1225JK-0727RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1225JK-0727RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5582
|
Newark | Res, 27R, 5%, 2W, Thick Film, 1225, Resistance:27Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC1225JK-0727RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1980 | Buy Now |
DISTI #
59AK1445
|
Newark | Res, 27R, 5%, 2W, Thick Film, 1225, Resistance:27Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC1225JK-0727RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.2030 | Buy Now |
DISTI #
13-AC1225JK-0727RL-ND
|
DigiKey | RES 27 OHM 5% 2W 1225 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1827 | Buy Now |
DISTI #
AC1225JK-0727RL
|
Avnet Americas | Resistor Thick Film 27Ohm 5% 1225 2-Pin Emboss T/R - Tape and Reel (Alt: AC1225JK-0727RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1259 | Buy Now |
DISTI #
603-AC1225JK-0727RL
|
Mouser Electronics | Thick Film Resistors - SMD 27 Ohms 2W 1225 5% A EC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.1320 / $0.7600 | Order Now |
|
Future Electronics | Wide Terminal Automotive Grade Thick Film 1225 27Ohm 5% Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1410 | Buy Now |
|
Ozdisan Elektronik | RES.(3263) 1225 27 Ohms 5% 2W 100PPM AEC-Q200 SMT | 0 |
|
$0.3110 / $0.3577 | RFQ |
Part Details for AC1225JK-0727RL
AC1225JK-0727RL CAD Models
AC1225JK-0727RL Part Data Attributes
|
AC1225JK-0727RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1225JK-0727RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1225JK-0727RL
This table gives cross-reference parts and alternative options found for AC1225JK-0727RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1225JK-0727RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCW1225JT27R0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | SEI Stackpole Electronics Inc | AC1225JK-0727RL vs RMCW1225JT27R0 |
WK73R3ATBK270J | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 27ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1225, | KOA Speer Electronics Inc | AC1225JK-0727RL vs WK73R3ATBK270J |
WK73R3ARTTE270J | Fixed Resistor, 1.5W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | KOA Speer Electronics Inc | AC1225JK-0727RL vs WK73R3ARTTE270J |
ACTW001225-270XJTE | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Chilisin Electronics Corp | AC1225JK-0727RL vs ACTW001225-270XJTE |