Part Details for AC162066 by Microchip Technology Inc
Overview of AC162066 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC162066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC162066-ND
|
DigiKey | HEADER INTRFC MPLAB ICD2 20PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$35.0000 | Buy Now |
DISTI #
70414429
|
RS | ICD3 ICD2 Interface for PIC16F639(20P) | Microchip Technology Inc. AC162066 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$64.2600 / $71.4000 | RFQ |
|
Onlinecomponents.com | PIC16F639 Microcontroller Header Board RoHS: Compliant |
4 In Stock |
|
$30.6300 / $34.1500 | Buy Now |
|
Master Electronics | PIC16F639 Microcontroller Header Board RoHS: Compliant |
4 In Stock |
|
$30.6300 / $34.1500 | Buy Now |