Part Details for AC164113 by Microchip Technology Inc
Overview of AC164113 by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R0072
|
Newark | Adapter, Board, Icd 3 Test, Silicon Manufacturer:-, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:Mplab Icd 3 Module, Kit Contents:Interface Board Ac164113, Product Range:- Rohs Compliant: Na |Microchip AC164113 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3900 | Buy Now |
DISTI #
AC164113-ND
|
DigiKey | MODULE INTERFACE ICD 3 TEST Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
12 In Stock |
|
$19.3300 | Buy Now |
DISTI #
AC164113
|
Avnet Americas | Interface Module - Boxed Product (Development Kits) (Alt: AC164113) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Box | 0 |
|
$18.9600 | Buy Now |
DISTI #
579-AC164113
|
Mouser Electronics | Programmer Accessories ICD 3 Test Interface Module RoHS: Compliant | 8 |
|
$18.9600 | Buy Now |
DISTI #
V99:2348_06428504
|
Arrow Electronics | ICD 3 Test Interface Module Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2220 | Americas - 6 |
|
$19.9800 | Buy Now |
DISTI #
AC164113
|
Microchip Technology Inc | ICD 3 Test Interface Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
32 Alternates Available |
|
$18.9600 | Buy Now |
DISTI #
70389412
|
RS | ICD 3 Test Interface Module | Microchip Technology Inc. AC164113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$11.6600 | Buy Now |
|
Future Electronics | ICD 3 Test Interface Module RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$19.9100 / $20.9000 | Buy Now |
|
Onlinecomponents.com | Interface Board RoHS: Compliant |
8 In Stock |
|
$25.0000 | Buy Now |
DISTI #
51616100
|
Verical | ICD 3 Test Interface Module Min Qty: 2 Package Multiple: 1 Date Code: 1410 | Americas - 8 |
|
$30.3030 / $31.3676 | Buy Now |