Part Details for AC164342 by Microchip Technology Inc
Overview of AC164342 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5578
|
Newark | Socket Module, 121 Bga, For Mplab Pm3, Accessory Type:Pm3 Socket Module For 121P Bga (10X10), For Use With:Dv007004 Mplab Pm3 Universal Device Programmer, Features:Socket Module Supports 144L Lqfp Packages, Product Range:- Rohs Compliant: Na |Microchip AC164342 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.7000 | Buy Now |
DISTI #
AC164342-ND
|
DigiKey | MODULE SKT MPLAB PM3 121-BGA Min Qty: 1 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$325.1400 | Buy Now |
DISTI #
AC164342
|
Avnet Americas | MPLAB PM3 Socket Module For 121P BGA - Bulk (Alt: AC164342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$318.7700 | Buy Now |
DISTI #
579-AC164342
|
Mouser Electronics | Sockets & Adapters MPLAB PM3 Socket Mod for 121L BGA (10x10 RoHS: Compliant | 0 |
|
$318.7700 | Order Now |
DISTI #
AC164342
|
Microchip Technology Inc | Supports 121P BGA (10X10 mm body size) -BG code, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
34 Alternates Available |
|
$318.7700 | Buy Now |
DISTI #
70574200
|
RS | MPLAB PM3 Socket Module for 121L BGA (10x10) | Microchip Technology Inc. AC164342 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$668.8100 / $760.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$318.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$356.5100 | Buy Now |
DISTI #
AC164342
|
Avnet Americas | MPLAB PM3 Socket Module For 121P BGA - Bulk (Alt: AC164342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$318.7700 | Buy Now |
|
Ameya Holding Limited | MODULE SKT MPLAB PM3 121-BGA | 12 |
|
RFQ |