Part Details for AC164343 by Microchip Technology Inc
Overview of AC164343 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8660
|
Newark | Socket Module, 64 Qfn, For Mplab Pm3, Accessory Type:Pm3 Socket Module For 64L Qfn (9X9Mm Body Size), For Use With:Dv007004 Mplab Pm3 Universal Device Programmer, Product Range:-, Convert To:64-Qfn (9X9Mm) Rohs Compliant: Na |Microchip AC164343 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$315.7300 | Buy Now |
DISTI #
AC164343-ND
|
DigiKey | MODULE SKT MPLAB PM3 64-QFN Min Qty: 1 Lead time: 40 Weeks Container: Box |
1 In Stock |
|
$309.6600 | Buy Now |
DISTI #
AC164343
|
Avnet Americas | MPLAB PM3 Socket Module For 64L QFN - Bulk (Alt: AC164343) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$303.5900 | Buy Now |
DISTI #
579-AC164343
|
Mouser Electronics | Sockets & Adapters MPLAB PM3 SKT Module for 64L QFN (9x9mm) RoHS: Compliant | 0 |
|
$303.5900 | Order Now |
DISTI #
AC164343
|
Microchip Technology Inc | MPLAB PM3 Socket Module for 64L QFN (9x9mm body size), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9 Alternates Available |
|
$303.5900 | Buy Now |
DISTI #
70453263
|
RS | MPLAB PM3 Socket Module for 64L QFN (9x9mm)Programming Socket Module | Microchip Technology Inc. AC164343 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$579.0600 / $658.0300 | RFQ |
|
Future Electronics | MPLAB PM3 Socket Module for dsPIC33F/PIC24H/PIC32MX Series MCU RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$318.7700 / $334.7100 | Buy Now |
|
Onlinecomponents.com | MPLAB PM3 Socket Module For 64L QFN RoHS: Compliant | 0 |
|
$339.5400 | Buy Now |
DISTI #
AC164343
|
Avnet Americas | MPLAB PM3 Socket Module For 64L QFN - Bulk (Alt: AC164343) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$303.5900 | Buy Now |
|
Ameya Holding Limited | MPLAB PM3 Socket Module for dsPIC33F/PIC24H/PIC32MX Series MCU | 7 |
|
RFQ |