Part Details for AC2010DK-0721KL by YAGEO Corporation
Overview of AC2010DK-0721KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010DK-0721KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(5025) 2010 21K Ohms 0.5% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0886 / $0.1081 | RFQ |
Part Details for AC2010DK-0721KL
AC2010DK-0721KL CAD Models
AC2010DK-0721KL Part Data Attributes
|
AC2010DK-0721KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010DK-0721KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010DK-0721KL
This table gives cross-reference parts and alternative options found for AC2010DK-0721KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010DK-0721KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-2102-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-0721KL vs MC2010P-2102-DT101Q |
RTT202102DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010DK-0721KL vs RTT202102DTE |
MC2010-2102-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-0721KL vs MC2010-2102-DBQ |
RK73HW2HLBK2102D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010DK-0721KL vs RK73HW2HLBK2102D |
CR022102D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC2010DK-0721KL vs CR022102D |
CR-0ADL4---21K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010DK-0721KL vs CR-0ADL4---21K |
MC2010-2102-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-0721KL vs MC2010-2102-DT101Q |
MC2010P-2102-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-0721KL vs MC2010P-2102-DB101 |
RK73HW2HTBK2102D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010DK-0721KL vs RK73HW2HTBK2102D |
MC2010P-2102-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AC2010DK-0721KL vs MC2010P-2102-DT101W |