There are no models available for this part yet.
Overview of AC2010DK-0726K7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC2010DK-0726K7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(5025) 2010 26.7K Ohms 0.5% 3/4W 100PPM AEC-Q2 | 0 |
|
$0.0921 / $0.1124 | RFQ |
CAD Models for AC2010DK-0726K7L by YAGEO Corporation
Part Data Attributes for AC2010DK-0726K7L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
26700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for AC2010DK-0726K7L
This table gives cross-reference parts and alternative options found for AC2010DK-0726K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010DK-0726K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-2672-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-0726K7L vs MC2010-2672-DT |
MC2010-2672-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AC2010DK-0726K7L vs MC2010-2672-DB101W |
RK73HW2HLBK2672D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010DK-0726K7L vs RK73HW2HLBK2672D |
RK73HW2HTTED2672D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010DK-0726K7L vs RK73HW2HTTED2672D |
RK73HW2HRTTE2672D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26700ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC2010DK-0726K7L vs RK73HW2HRTTE2672D |
RM20D2672CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | AC2010DK-0726K7L vs RM20D2672CT-X |
RTT202672DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010DK-0726K7L vs RTT202672DE2 |
ERJS1DD2672U | Fixed Resistor, | Panasonic Electronic Components | AC2010DK-0726K7L vs ERJS1DD2672U |
MC2010-2672-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-0726K7L vs MC2010-2672-DB101Q |
CR-0ADL9--26K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010DK-0726K7L vs CR-0ADL9--26K7 |