There are no models available for this part yet.
Overview of AC2010DK-07422RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC2010DK-07422RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(5025) 2010 422 Ohms 0.5% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0922 / $0.1125 | RFQ |
CAD Models for AC2010DK-07422RL by YAGEO Corporation
Part Data Attributes for AC2010DK-07422RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
422 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for AC2010DK-07422RL
This table gives cross-reference parts and alternative options found for AC2010DK-07422RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010DK-07422RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB4220D | RES,SMT,THICK FILM,422 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | AC2010DK-07422RL vs RK73HW2HRTTEB4220D |
RS10K4220DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | AC2010DK-07422RL vs RS10K4220DC |
MC2010-4220-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-07422RL vs MC2010-4220-DB101Q |
NRC-AS50D4220TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AC2010DK-07422RL vs NRC-AS50D4220TRQYF |
RK73HW2HTBK4220D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010DK-07422RL vs RK73HW2HTBK4220D |
RGC2010DTD422R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010DK-07422RL vs RGC2010DTD422R |
RK73HW2HLBK4220D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010DK-07422RL vs RK73HW2HLBK4220D |
CR-0ADL4--422R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010DK-07422RL vs CR-0ADL4--422R |
MC2010P-4220-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-07422RL vs MC2010P-4220-DT101 |
NRC-AS50D4220TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AC2010DK-07422RL vs NRC-AS50D4220TRF |