Part Details for AC2010DK-07562RL by YAGEO Corporation
Overview of AC2010DK-07562RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010DK-07562RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(5025) 2010 562 Ohms 0.5% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0888 / $0.1083 | RFQ |
Part Details for AC2010DK-07562RL
AC2010DK-07562RL CAD Models
AC2010DK-07562RL Part Data Attributes
|
AC2010DK-07562RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010DK-07562RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010DK-07562RL
This table gives cross-reference parts and alternative options found for AC2010DK-07562RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010DK-07562RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTBK5620D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010DK-07562RL vs RK73H2HTBK5620D |
BCTS002010-5620DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | AC2010DK-07562RL vs BCTS002010-5620DTE |
MC2010-5620-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-07562RL vs MC2010-5620-DBQ |
RK73H2HLTED5620D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010DK-07562RL vs RK73H2HLTED5620D |
MC2010-5620-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-07562RL vs MC2010-5620-DT |
MC2010P-5620-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-07562RL vs MC2010P-5620-DT101 |
RTT205620DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010DK-07562RL vs RTT205620DE3 |
MC2010-5620-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-07562RL vs MC2010-5620-DBW |
RK73HW2HLTEB5620D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010DK-07562RL vs RK73HW2HLTEB5620D |
RTT205620DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010DK-07562RL vs RTT205620DTE |