There are no models available for this part yet.
Overview of AC2010FK-07121KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC2010FK-07121KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC2010FK-07121KL-ND
|
DigiKey | RES SMD 121K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0216 | Buy Now | ||
DISTI #
AC2010FK-07121KL
|
Avnet Abacus | SMD Chip Resistor, 121 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-07121KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(5025) 2010 121K Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0614 / $0.0749 | RFQ |
CAD Models for AC2010FK-07121KL by YAGEO Corporation
Part Data Attributes for AC2010FK-07121KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
121000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC2010FK-07121KL
This table gives cross-reference parts and alternative options found for AC2010FK-07121KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-07121KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1213-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-07121KL vs MC2010-1213-FT101 |
RMC50K1213FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010FK-07121KL vs RMC50K1213FB |
201007F1213T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07121KL vs 201007F1213T3E |
RGC2010FTD121K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010FK-07121KL vs RGC2010FTD121K |
MC2010P-1213-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AC2010FK-07121KL vs MC2010P-1213-FB101W |
RMC50K1213FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010FK-07121KL vs RMC50K1213FTE |
ERJ12SF1213U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | AC2010FK-07121KL vs ERJ12SF1213U |
RMCF2010FT121K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010FK-07121KL vs RMCF2010FT121K |
CR021213F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC2010FK-07121KL vs CR021213F |
201007F1213TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07121KL vs 201007F1213TD |