Part Details for AC2010FK-07165RL by YAGEO Corporation
Overview of AC2010FK-07165RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-07165RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010FK-07165RL-ND
|
DigiKey | RES SMD 165 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 | Buy Now |
DISTI #
AC2010FK-07165RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 165Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-07165RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0427 | Buy Now |
DISTI #
603-AC2010FK-07165RL
|
Mouser Electronics | Thick Film Resistors - SMD 165Ohms 3/4W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 2889 |
|
$0.0350 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0195 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 165 Ohms 1% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0616 / $0.0751 | RFQ |
Part Details for AC2010FK-07165RL
AC2010FK-07165RL CAD Models
AC2010FK-07165RL Part Data Attributes
|
AC2010FK-07165RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-07165RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-07165RL
This table gives cross-reference parts and alternative options found for AC2010FK-07165RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-07165RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2010FK-07165RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010FK-07165RL vs AF2010FK-07165RL |
NRC50F1650TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AC2010FK-07165RL vs NRC50F1650TRF |
RMCS2010FT165R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010FK-07165RL vs RMCS2010FT165R |
RMEF2010FT165R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010FK-07165RL vs RMEF2010FT165R |
ERJS1DF1650U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | AC2010FK-07165RL vs ERJS1DF1650U |
RMCF2010FT165R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010FK-07165RL vs RMCF2010FT165R |
RC2010FK-07165RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010FK-07165RL vs RC2010FK-07165RL |
NRC-AS50F1650TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AC2010FK-07165RL vs NRC-AS50F1650TRF |