Part Details for AC2010FK-071K69L by YAGEO Corporation
Overview of AC2010FK-071K69L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-071K69L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4006CT-ND
|
DigiKey | RES SMD 1.69K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3738 In Stock |
|
$0.0298 / $0.2600 | Buy Now |
DISTI #
AC2010FK-071K69L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 1.69kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-071K69L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
DISTI #
603-AC2010FK-071K69L
|
Mouser Electronics | Thick Film Resistors - SMD 1.69kOhms 3/4W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0300 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0195 | Buy Now |
DISTI #
33089530
|
Verical | Res Thick Film 2010 1.69K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 527 Package Multiple: 1 Date Code: 1913 | Americas - 2310 |
|
$0.0024 | Buy Now |
DISTI #
C1S900102152031
|
Chip1Stop | Res Thick Film 2010 1.69KOhm 1% 0.75W(3/4W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes | 2310 |
|
$0.0194 / $0.0380 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 1.69K Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0614 / $0.0749 | RFQ |
Part Details for AC2010FK-071K69L
AC2010FK-071K69L CAD Models
AC2010FK-071K69L Part Data Attributes
|
AC2010FK-071K69L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-071K69L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-071K69L
This table gives cross-reference parts and alternative options found for AC2010FK-071K69L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-071K69L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS50F1691TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AC2010FK-071K69L vs NRC-AS50F1691TRF |
NRC50F1691TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AC2010FK-071K69L vs NRC50F1691TRF |
RMCS2010FT1K69 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010FK-071K69L vs RMCS2010FT1K69 |
ERJS1DF1691U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | AC2010FK-071K69L vs ERJS1DF1691U |
RC2010FK-071K69L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010FK-071K69L vs RC2010FK-071K69L |