Part Details for AC2010FK-071K6L by YAGEO Corporation
Overview of AC2010FK-071K6L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-071K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010FK-071K6L-ND
|
DigiKey | RES SMD 1.6K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 | Buy Now |
DISTI #
AC2010FK-071K6L
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-071K6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
603-AC2010FK-071K6L
|
Mouser Electronics | Thick Film Resistors - SMD 1.6k Ohms 3/4 W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0370 / $0.2800 | Order Now |
|
Future Electronics | RES SMD 1.6K OHM 1% 3/4W 2010 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0363 / $0.0420 | Buy Now |
DISTI #
AC2010FK-071K6L
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-071K6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
AC2010FK-071K6L
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-071K6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
AC2010FK-071K6L
|
Avnet Abacus | SMD Chip Resistor, 1.6 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-071K6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 1.6K Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0593 / $0.0723 | RFQ |
Part Details for AC2010FK-071K6L
AC2010FK-071K6L CAD Models
AC2010FK-071K6L Part Data Attributes
|
AC2010FK-071K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-071K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-071K6L
This table gives cross-reference parts and alternative options found for AC2010FK-071K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-071K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFL4---1K6- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | AC2010FK-071K6L vs CR-0AFL4---1K6- |
RMC50K162FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010FK-071K6L vs RMC50K162FB |
RMC1/2K1601FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | AC2010FK-071K6L vs RMC1/2K1601FTE |
ASC2010-1K6FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | AC2010FK-071K6L vs ASC2010-1K6FT4 |
RTT201601FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-071K6L vs RTT201601FTE |
RK73HW2HTBK1601F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-071K6L vs RK73HW2HTBK1601F |
BCTS002010-1601FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | AC2010FK-071K6L vs BCTS002010-1601FTE |
RK73HW2HRTBK1601F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-071K6L vs RK73HW2HRTBK1601F |
RK73HW2HLTEB1601F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-071K6L vs RK73HW2HLTEB1601F |
WR20X1601FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | AC2010FK-071K6L vs WR20X1601FQL |