Part Details for AC2010FK-0720KL by YAGEO Corporation
Overview of AC2010FK-0720KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-0720KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010FK-0720KL-ND
|
DigiKey | RES SMD 20K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 | Buy Now |
DISTI #
AC2010FK-0720KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 20kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-0720KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
603-AC2010FK-0720KL
|
Mouser Electronics | Thick Film Resistors - SMD 20kOhms 3/4W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0370 / $0.2800 | Order Now |
|
Future Electronics | Thick Film Resistors Automotive 2010 20kOhms 3/4W 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0195 | Buy Now |
DISTI #
AC2010FK-0720KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 20kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-0720KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
AC2010FK-0720KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 20kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-0720KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
4054973
|
Farnell | RES, 20K, 1%, 0.75W, THICK FILM, 2010 RoHS: Compliant Min Qty: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0462 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 20K Ohms 1% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0592 / $0.0722 | RFQ |
Part Details for AC2010FK-0720KL
AC2010FK-0720KL CAD Models
AC2010FK-0720KL Part Data Attributes
|
AC2010FK-0720KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-0720KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-0720KL
This table gives cross-reference parts and alternative options found for AC2010FK-0720KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-0720KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ1007F2002T5E | Fixed Resistor, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-0720KL vs HQ1007F2002T5E |
RC2010FK-0720K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2010FK-0720KL vs RC2010FK-0720K |
RK73HW2HLTEB2002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-0720KL vs RK73HW2HLTEB2002F |
MR20X2002FTL | Fixed Resistor, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010FK-0720KL vs MR20X2002FTL |
RMC50K203FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010FK-0720KL vs RMC50K203FTE |
RK73HW2HTTEB2002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-0720KL vs RK73HW2HTTEB2002F |
RMC1/2K203FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010FK-0720KL vs RMC1/2K203FTE |
RMGW50K2002FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010FK-0720KL vs RMGW50K2002FTE |
MC2010-2002-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2010 | RCD Components Inc | AC2010FK-0720KL vs MC2010-2002-FTW |
HQ1007F2002TEE | Fixed Resistor, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-0720KL vs HQ1007F2002TEE |