Part Details for AC2010FK-072KL by YAGEO Corporation
Overview of AC2010FK-072KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-072KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2932
|
Newark | Automotive Ac Series 2010 (5025) 2000 Ohm ±1% 3/4 (0.75) Rohs Compliant: Yes |Yageo AC2010FK-072KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now |
DISTI #
59AK3543
|
Newark | Res, 2K, 1%, 0.75W, Thick Film, 2010, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC2010FK-072KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0590 | Buy Now |
DISTI #
YAG4011CT-ND
|
DigiKey | RES SMD 2K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16272 In Stock |
|
$0.0299 / $0.2600 | Buy Now |
DISTI #
AC2010FK-072KL
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-072KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
603-AC2010FK-072KL
|
Mouser Electronics | Thick Film Resistors - SMD 2kOhms 3/4W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 3345 |
|
$0.0300 / $0.2400 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 2kOhms 3/4W 2010 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0195 | Buy Now |
DISTI #
AC2010FK-072KL
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-072KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
AC2010FK-072KL
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-072KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
AC2010FK-072KL
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-072KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | RES SMD 2K OHM 1% 3/4W 2010 | 6200 |
|
$0.0223 / $0.1280 | Buy Now |
Part Details for AC2010FK-072KL
AC2010FK-072KL CAD Models
AC2010FK-072KL Part Data Attributes
|
AC2010FK-072KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-072KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-072KL
This table gives cross-reference parts and alternative options found for AC2010FK-072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-2001-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-072KL vs MC2010-2001-FT101Q |
NMCT2010FT2K00 | RESISTOR, 0.75W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010FK-072KL vs NMCT2010FT2K00 |
MC2010P-2001-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-072KL vs MC2010P-2001-FT101 |
RTT202001FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-072KL vs RTT202001FE4 |
RMC-222001FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | AC2010FK-072KL vs RMC-222001FK |
SCR50-202FB | Fixed Resistor, 0.75W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | AC2010FK-072KL vs SCR50-202FB |
MC2010-2001-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | RCD Components Inc | AC2010FK-072KL vs MC2010-2001-FTQ |
PF1007F2001T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-072KL vs PF1007F2001T4E |
HQ1007F2001TEE | Fixed Resistor, 0.75W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-072KL vs HQ1007F2001TEE |
MC2010-2001-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AC2010FK-072KL vs MC2010-2001-FT101W |