Part Details for AC2010FK-072RL by YAGEO Corporation
Overview of AC2010FK-072RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-072RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7245
|
Newark | Res, 2R, 1%, 0.75W, Thick Film, 2010, Resistance:2Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2010FK-072RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
58AK5588
|
Newark | Res, 2R, 1%, 0.75W, Thick Film, 2010, Resistance:2Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2010FK-072RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.1050 | Buy Now |
DISTI #
2266-AC2010FK-072RLTR-ND
|
DigiKey | RES SMD 2 OHM 1% 3/4W 2010 Min Qty: 900 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0790 | Buy Now |
DISTI #
AC2010FK-072RL-ND
|
DigiKey | RES SMD 2 OHM 1% 3/4W 2010 Min Qty: 900 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0932 | Buy Now |
DISTI #
AC2010FK-072RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 2Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-072RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0454 / $0.0511 | Buy Now |
DISTI #
603-AC2010FK-072RL
|
Mouser Electronics | Thick Film Resistors - SMD 2Ohms 3/4W 2010 1% A EC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0750 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0390 | Buy Now |
|
Onlinecomponents.com |
4000 Partner Stock |
|
$0.0760 / $0.5600 | Buy Now | |
DISTI #
AC2010FK-072RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 2Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-072RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0454 / $0.0511 | Buy Now |
DISTI #
AC2010FK-072RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 2Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-072RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0454 / $0.0511 | Buy Now |
Part Details for AC2010FK-072RL
AC2010FK-072RL CAD Models
AC2010FK-072RL Part Data Attributes
|
AC2010FK-072RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-072RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-072RL
This table gives cross-reference parts and alternative options found for AC2010FK-072RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-072RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA2010FK-072RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010FK-072RL vs AA2010FK-072RL |