Part Details for AC2010FK-0737R4L by YAGEO Corporation
Overview of AC2010FK-0737R4L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-0737R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010FK-0737R4L-ND
|
DigiKey | RES SMD 37.4 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0216 | Buy Now |
DISTI #
AC2010FK-0737R4L
|
Avnet Abacus | SMD Chip Resistor, 37.4 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-0737R4L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 37.4 Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0591 / $0.0721 | RFQ |
Part Details for AC2010FK-0737R4L
AC2010FK-0737R4L CAD Models
AC2010FK-0737R4L Part Data Attributes
|
AC2010FK-0737R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-0737R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-0737R4L
This table gives cross-reference parts and alternative options found for AC2010FK-0737R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-0737R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X37R4FBL | Fixed Resistor, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010FK-0737R4L vs MR20X37R4FBL |
TSR2GTF37R4V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | AC2010FK-0737R4L vs TSR2GTF37R4V |
RC2010FK-0737R4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2010FK-0737R4L vs RC2010FK-0737R4 |
RMCS1/237.41%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010FK-0737R4L vs RMCS1/237.41%R |
CR-0AFLF--37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010FK-0737R4L vs CR-0AFLF--37R4 |
RK73HW2HLBK37R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-0737R4L vs RK73HW2HLBK37R4F |
RTT2037R4FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-0737R4L vs RTT2037R4FE3 |
RMEF2010FT37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010FK-0737R4L vs RMEF2010FT37R4 |
CQ1007F374JT4E | Fixed Resistor, 0.75W, 37.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-0737R4L vs CQ1007F374JT4E |
RK73H2HTBK37R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-0737R4L vs RK73H2HTBK37R4F |