Part Details for AC2010FK-0740R2L by YAGEO Corporation
Overview of AC2010FK-0740R2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-0740R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5517CT-ND
|
DigiKey | RES SMD 40.2 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
478 In Stock |
|
$0.0299 / $0.2600 | Buy Now |
DISTI #
AC2010FK-0740R2L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 40.2Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-0740R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
603-AC2010FK-0740R2L
|
Mouser Electronics | Thick Film Resistors - SMD 40.2 Ohms 3/4 W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 3900 |
|
$0.0310 / $0.2700 | Buy Now |
|
Future Electronics | Res Thick Film 2010 40.2 Ohm 1% 0.75W(3/4W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0223 / $0.0253 | Buy Now |
DISTI #
WRC63777
|
Rutronik | AC2010 40,2R 1% 0,75W AUTOMO RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0231 / $0.0305 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 40.2 Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0591 / $0.0721 | RFQ |
Part Details for AC2010FK-0740R2L
AC2010FK-0740R2L CAD Models
AC2010FK-0740R2L Part Data Attributes
|
AC2010FK-0740R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-0740R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-0740R2L
This table gives cross-reference parts and alternative options found for AC2010FK-0740R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-0740R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-40R2-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AC2010FK-0740R2L vs MC2010P-40R2-FT101W |
RMC-2240R2FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | AC2010FK-0740R2L vs RMC-2240R2FK |
MC2010P-40R2-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-0740R2L vs MC2010P-40R2-FT101Q |
RK73HW2HLTED40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-0740R2L vs RK73HW2HLTED40R2F |
RK73HW2HTBK40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-0740R2L vs RK73HW2HTBK40R2F |
RTT2040R2FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-0740R2L vs RTT2040R2FTE |
RTT2040R2FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-0740R2L vs RTT2040R2FE2 |
RTT2040R2FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-0740R2L vs RTT2040R2FE3 |
RTT2040R2FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-0740R2L vs RTT2040R2FE4 |
NMCT2010FT40R2 | RESISTOR, 0.75W, 1%, 100ppm, 40.2ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010FK-0740R2L vs NMCT2010FT40R2 |