Part Details for AC2010FK-0751R1L by YAGEO Corporation
Overview of AC2010FK-0751R1L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-0751R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5525CT-ND
|
DigiKey | RES SMD 51.1 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5545 In Stock |
|
$0.0301 / $0.2600 | Buy Now |
DISTI #
AC2010FK-0751R1L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 51.1Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-0751R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
DISTI #
603-AC2010FK-0751R1L
|
Mouser Electronics | Thick Film Resistors - SMD 51.1 Ohms 3/4 W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0300 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0195 | Buy Now |
DISTI #
AC2010FK-0751R1L
|
TTI | Thick Film Resistors - SMD 51.1 Ohms 3/4 W 2010 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0297 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 51.1 Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0616 / $0.0751 | RFQ |
Part Details for AC2010FK-0751R1L
AC2010FK-0751R1L CAD Models
AC2010FK-0751R1L Part Data Attributes
|
AC2010FK-0751R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-0751R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-0751R1L
This table gives cross-reference parts and alternative options found for AC2010FK-0751R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-0751R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTED51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-0751R1L vs RK73HW2HLTED51R1F |
RK73HW2HRTBK51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-0751R1L vs RK73HW2HRTBK51R1F |
CQ1007F511JT4E | Fixed Resistor, 0.75W, 51.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-0751R1L vs CQ1007F511JT4E |
CAR20F51R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | AC2010FK-0751R1L vs CAR20F51R1CT |
MR20X51R1FTL | Fixed Resistor, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010FK-0751R1L vs MR20X51R1FTL |
RK73H2HTBK51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-0751R1L vs RK73H2HTBK51R1F |
CR0251R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC2010FK-0751R1L vs CR0251R1F |
MC2010L6F51R1SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | AC2010FK-0751R1L vs MC2010L6F51R1SE |
RMC50K51R1FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010FK-0751R1L vs RMC50K51R1FTE |
RK73HW2HTTED51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-0751R1L vs RK73HW2HTTED51R1F |