There are no models available for this part yet.
Overview of AC2010FK-07698RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC2010FK-07698RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC2010FK-07698RL-ND
|
DigiKey | RES SMD 698 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 | Buy Now | |
DISTI #
AC2010FK-07698RL
|
Avnet Americas | Resistor Thick Film 2010 698 Ohm ±1% 3/4W ±100ppm/°C Molded Emboss T/R AEC-Q200 - Tape and Reel (Alt: AC2010FK-07698RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 | Buy Now | |
DISTI #
603-AC2010FK-07698RL
|
Mouser Electronics | Thick Film Resistors - SMD 750 mW 698 Ohms1 % 2 010 AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0370 / $0.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0195 | Buy Now | ||
DISTI #
AC2010FK-07698RL
|
Avnet Abacus | (Alt: AC2010FK-07698RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(5025) 2010 698 Ohms 1% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0614 / $0.0749 | RFQ |
CAD Models for AC2010FK-07698RL by YAGEO Corporation
Part Data Attributes for AC2010FK-07698RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
698 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC2010FK-07698RL
This table gives cross-reference parts and alternative options found for AC2010FK-07698RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-07698RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFL4--698R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | AC2010FK-07698RL vs CR-0AFL4--698R- |
ASC2010-698RFT4 | RESISTOR, 0.75W, 1%, 100ppm, 698ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC2010FK-07698RL vs ASC2010-698RFT4 |
201007F6980B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07698RL vs 201007F6980B4E |
WR20X6980FTL | Fixed Resistor, 0.5W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010FK-07698RL vs WR20X6980FTL |
RK73HW2HRTTEB6980F | RES,SMT,THICK FILM,698 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | AC2010FK-07698RL vs RK73HW2HRTTEB6980F |
MC2010-6980-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-07698RL vs MC2010-6980-FT101Q |
RK73H2HLTEB6980F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-07698RL vs RK73H2HLTEB6980F |
RTT206980FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-07698RL vs RTT206980FE3 |
NRC50F6980TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AC2010FK-07698RL vs NRC50F6980TRF |
AF2010FK-07698RL | Fixed Resistor, 0.75W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | AC2010FK-07698RL vs AF2010FK-07698RL |