There are no models available for this part yet.
Overview of AC2010JK-0710KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC2010JK-0710KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK7249
|
Newark | Res, 10K, 5%, 0.75W, Thick Film, 2010, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010JK-0710KL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now | |
DISTI #
58AK9434
|
Newark | Res, 10K, 5%, 0.75W, Thick Film, 2010, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010JK-0710KL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0420 | Buy Now | |
DISTI #
YAG4021CT-ND
|
DigiKey | RES SMD 10K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17785 In Stock |
|
$0.0300 / $0.2700 | Buy Now | |
DISTI #
AC2010JK-0710KL
|
Avnet Americas | Res Thick Film 2010 10k Ohm 5% 3/4W ?100ppm/?C Molded Emboss T/R - Tape and Reel (Alt: AC2010JK-0710KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 | Buy Now | |
DISTI #
603-AC2010JK-0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10kOhms 3/4W 2010 5% AEC-Q200 Standard Power Version RoHS: Compliant | 3 |
|
$0.0190 / $0.1800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0144 | Buy Now | ||
DISTI #
43701488
|
Verical | Res Thick Film 2010 10K Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 782 Package Multiple: 1 Date Code: 2026 | Americas - 2950 |
|
$0.0189 / $0.0400 | Buy Now | |
DISTI #
61617456
|
Verical | Res Thick Film 2010 10K Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 350 Package Multiple: 1 Date Code: 2203 | Americas - 1900 |
|
$0.0240 / $0.0535 | Buy Now | |
DISTI #
AC2010JK-0710KL
|
TTI | Thick Film Resistors - SMD 10kOhms 3/4W 2010 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0166 / $0.0169 | Buy Now | |
DISTI #
C1S900101589849
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 2950 |
|
$0.0151 / $0.0538 | Buy Now |
CAD Models for AC2010JK-0710KL by YAGEO Corporation
Part Data Attributes for AC2010JK-0710KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for AC2010JK-0710KL
This table gives cross-reference parts and alternative options found for AC2010JK-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010JK-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR2010JK-0710KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | AC2010JK-0710KL vs SR2010JK-0710KL |
RMEF2010JT10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010JK-0710KL vs RMEF2010JT10K0 |
RC2010JK-1310KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010JK-0710KL vs RC2010JK-1310KL |
RMCS2010JT10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010JK-0710KL vs RMCS2010JT10K0 |