Part Details for AC2010JK-073K3L by YAGEO Corporation
Overview of AC2010JK-073K3L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010JK-073K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC2010JK-073K3LCT-ND
|
DigiKey | RES SMD 3.3K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
AC2010JK-073K3L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 3.3kOhm 5% Emboss T/R - Tape and Reel (Alt: AC2010JK-073K3L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0168 / $0.0188 | Buy Now |
DISTI #
603-AC2010JK-073K3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3k Ohms 3/4 W 2010 5% AEC-Q200 Standard Power Version RoHS: Compliant | 2527 |
|
$0.0300 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0144 | Buy Now |
DISTI #
AC2010JK-073K3L
|
TTI | Thick Film Resistors - SMD 3.3k Ohms 3/4 W 2010 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0211 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 3.3K Ohms 5% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0440 / $0.0537 | RFQ |
Part Details for AC2010JK-073K3L
AC2010JK-073K3L CAD Models
AC2010JK-073K3L Part Data Attributes
|
AC2010JK-073K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010JK-073K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010JK-073K3L
This table gives cross-reference parts and alternative options found for AC2010JK-073K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010JK-073K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR20J332CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | AC2010JK-073K3L vs CAR20J332CT |
HQ1007J0332TEE | Fixed Resistor, 0.75W, 3300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-073K3L vs HQ1007J0332TEE |
WR20X332JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | AC2010JK-073K3L vs WR20X332JGL |
232276060332L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2010JK-073K3L vs 232276060332L |
RMGW50K332JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010JK-073K3L vs RMGW50K332JB |
MR20X332JBL | Fixed Resistor, 0.5W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010JK-073K3L vs MR20X332JBL |
RC2010J332-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | AC2010JK-073K3L vs RC2010J332-07-RG70 |
RMEF2010JT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010JK-073K3L vs RMEF2010JT3K30 |
CR2010J20332G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC2010JK-073K3L vs CR2010J20332G |
9C2010123301JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | AC2010JK-073K3L vs 9C2010123301JKPF5 |