Part Details for AC2010JK-07820RL by YAGEO Corporation
Overview of AC2010JK-07820RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010JK-07820RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010JK-07820RL-ND
|
DigiKey | RES SMD 820 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0468 | Buy Now |
DISTI #
AC2010JK-07820RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 820Ohm 5% Emboss T/R - Tape and Reel (Alt: AC2010JK-07820RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0344 | Buy Now |
DISTI #
603-AC2010JK-07820RL
|
Mouser Electronics | Thick Film Resistors - SMD 820Ohms 3/4W 2010 5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0360 / $0.2800 | Order Now |
|
Future Electronics | Res Thick Film 2010 820 Ohm 5% 0.75W(3/4W) 100ppm/C Pad SMD T/R Automotive AEC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.0321 / $0.0349 | Buy Now |
DISTI #
67186784
|
Verical | Res Thick Film 2010 820 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2305 | Americas - 4000 |
|
$0.0331 / $0.0413 | Buy Now |
DISTI #
C1S900104456278
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 4000 |
|
$0.0172 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 820 Ohms 5% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0453 / $0.0553 | RFQ |
Part Details for AC2010JK-07820RL
AC2010JK-07820RL CAD Models
AC2010JK-07820RL Part Data Attributes
|
AC2010JK-07820RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010JK-07820RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010JK-07820RL
This table gives cross-reference parts and alternative options found for AC2010JK-07820RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010JK-07820RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC50821JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | AC2010JK-07820RL vs RPC50821JB |
CR-0AJL4--820R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | AC2010JK-07820RL vs CR-0AJL4--820R- |
MR20X821JTL | Fixed Resistor, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010JK-07820RL vs MR20X821JTL |
RS10K821JBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AC2010JK-07820RL vs RS10K821JBG |
RC2010JK-07820RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010JK-07820RL vs RC2010JK-07820RL |
AS0AJTE8200 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010JK-07820RL vs AS0AJTE8200 |
RPC50821JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | AC2010JK-07820RL vs RPC50821JTE |
CR-0AJL9--820R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010JK-07820RL vs CR-0AJL9--820R |
CR-0AJLF--820R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010JK-07820RL vs CR-0AJLF--820R |
RS10K821JCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AC2010JK-07820RL vs RS10K821JCL |