Part Details for AC2512DK-07110KL by YAGEO Corporation
Overview of AC2512DK-07110KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512DK-07110KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 110K Ohms 0.5% 1W 100PPM AEC-Q200 | 0 |
|
$0.2224 / $0.2558 | RFQ |
Part Details for AC2512DK-07110KL
AC2512DK-07110KL CAD Models
AC2512DK-07110KL Part Data Attributes
|
AC2512DK-07110KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512DK-07110KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512DK-07110KL
This table gives cross-reference parts and alternative options found for AC2512DK-07110KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512DK-07110KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-1103DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512DK-07110KL vs CR2512-1W-1103DT-13 |
RTT251103DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AC2512DK-07110KL vs RTT251103DE3 |
RK73HW3ATTED1103D | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-07110KL vs RK73HW3ATTED1103D |
RTT251103DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AC2512DK-07110KL vs RTT251103DE4 |
BCTS002512-1103DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | AC2512DK-07110KL vs BCTS002512-1103DTE |
RTT251103DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AC2512DK-07110KL vs RTT251103DTE |
RK73H3ATTEB1103D | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-07110KL vs RK73H3ATTEB1103D |
RK73HW3ARTTEB1103D | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-07110KL vs RK73HW3ARTTEB1103D |
RCS6432D1103AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | AC2512DK-07110KL vs RCS6432D1103AS |
RK73HW3ALBK1103D | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-07110KL vs RK73HW3ALBK1103D |