Part Details for AC2512DK-0714K7L by YAGEO Corporation
Overview of AC2512DK-0714K7L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512DK-0714K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 14.7K Ohms 0.5% 1W 100PPM AEC-Q200 | 0 |
|
$0.2245 / $0.2582 | RFQ |
Part Details for AC2512DK-0714K7L
AC2512DK-0714K7L CAD Models
AC2512DK-0714K7L Part Data Attributes
|
AC2512DK-0714K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512DK-0714K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 14700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512DK-0714K7L
This table gives cross-reference parts and alternative options found for AC2512DK-0714K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512DK-0714K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED1472D | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0714K7L vs RK73H3ALTED1472D |
RK73HW3ATTEB1472D | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-0714K7L vs RK73HW3ATTEB1472D |
TSR1GTD1472V | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | AC2512DK-0714K7L vs TSR1GTD1472V |
TSR1GD1472V | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | AC2512DK-0714K7L vs TSR1GD1472V |
CR2512-1W-1472DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512DK-0714K7L vs CR2512-1W-1472DPT |
CR2512D14K7D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | AC2512DK-0714K7L vs CR2512D14K7D50 |
RCM6432D1472CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | AC2512DK-0714K7L vs RCM6432D1472CS |
BCTS002512-1472DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | AC2512DK-0714K7L vs BCTS002512-1472DTE |
RK73H3ALTEB1472D | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-0714K7L vs RK73H3ALTEB1472D |
RK73HW3ALTE1472D | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0714K7L vs RK73HW3ALTE1472D |