There are no models available for this part yet.
Overview of AC2512DK-0715R4L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC2512DK-0715R4L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(6432) 2512 15.4 Ohms 0.5% 1W 100PPM AEC-Q200 | 0 |
|
$0.2320 / $0.2668 | RFQ |
CAD Models for AC2512DK-0715R4L by YAGEO Corporation
Part Data Attributes for AC2512DK-0715R4L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
15.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for AC2512DK-0715R4L
This table gives cross-reference parts and alternative options found for AC2512DK-0715R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512DK-0715R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTE15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC2512DK-0715R4L vs RK73HW3ARTTE15R4D |
RK73HW3ALTEB15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-0715R4L vs RK73HW3ALTEB15R4D |
RK73H3ATTE15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0715R4L vs RK73H3ATTE15R4D |
AF2512DK-0715R4L | Fixed Resistor, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512DK-0715R4L vs AF2512DK-0715R4L |
RK73HW3ARTTEB15R4D | RES,SMT,THICK FILM,15.4 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | AC2512DK-0715R4L vs RK73HW3ARTTEB15R4D |
BCTS002512-15R4DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | AC2512DK-0715R4L vs BCTS002512-15R4DTE |
RK73H3ATTED15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0715R4L vs RK73H3ATTED15R4D |
CR0115R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC2512DK-0715R4L vs CR0115R4D |
CR63TR15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | AC2512DK-0715R4L vs CR63TR15R4D |
RK73H3ALTE15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0715R4L vs RK73H3ALTE15R4D |